887-062-541-808

Heilind Number:EDA887-062-541-808
Manufacturer:EDAC
Manufacturer Number:887-062-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-541-808

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector boasts a 3A amperage capacity and features a durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers efficient signal transmission. The straight mount orientation and 62 positions make it ideal for board-to-board connections, while its wide operating temperature range of -40 to 105°C ensures performance in extreme conditions. Elevate your PCB assembly with this essential component.