887-062-541-812

Heilind Number:EDA887-062-541-812
Manufacturer:EDAC
Manufacturer Number:887-062-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-541-812

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for superior performance in demanding environments, this black connector boasts a maximum amperage of 3 A, ensuring reliable power transmission. Its housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With two rows of contact points made of Copper Alloy, it offers seamless connectivity with a pitch of .156 in. The 62 positions available accommodate complex circuitry, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for any PCB assembly project. Browse our selection of Board To Board PCB Connectors for more essential connectivity solutions.