887-062-542-201

Heilind Number:EDA887-062-542-201
Manufacturer:EDAC
Manufacturer Number:887-062-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-542-201

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and 62 positions spread across 2 rows, it's perfect for high-density PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees stability even in harsh environments. Its straight mount orientation and sleek black color make it a versatile and practical choice for your connectivity needs. Upgrade your connections with this top-of-the-line component.