887-062-542-202

Heilind Number:EDA887-062-542-202
Manufacturer:EDAC
Manufacturer Number:887-062-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-542-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a 3 A amperage rating, it provides efficient power transmission. The two rows of copper alloy contacts offer a total of 62 positions, allowing for seamless board-to-board connections. Its .156-inch pitch and .2-inch row spacing ensure precise alignment. Engineered for versatility, it can be mounted straight onto your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Elevate your connectivity with this essential component.