887-062-542-204

Heilind Number:EDA887-062-542-204
Manufacturer:EDAC
Manufacturer Number:887-062-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-542-204

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Engineered with precision, this black connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable power transmission. With a 3 A amperage rating and operating temperature range of -40 to 105 °C, it's the perfect choice for high-powered applications. Offering 62 positions in a 2-row configuration with a .156-inch pitch and .2-inch row spacing, it facilitates seamless board-to-board connections. Its straight mount orientation adds versatility, making it suitable for various PCB setups. Trust in its quality and efficiency for your connectivity needs.