887-062-542-207

Heilind Number:EDA887-062-542-207
Manufacturer:EDAC
Manufacturer Number:887-062-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-542-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for durability, this connector boasts a housing made of UL 94V-0 Polyphenylene Sulfide and contact pins crafted from Copper Alloy, ensuring high performance even in demanding environments. With two rows and 62 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial settings. Its straight mount orientation makes installation a breeze. Trust in the quality and efficiency of this connector to meet your connectivity requirements seamlessly.