887-062-542-802

Heilind Number:EDA887-062-542-802
Manufacturer:EDAC
Manufacturer Number:887-062-542-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-542-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring high performance even in extreme conditions. With a current rating of 3 A, it offers efficient power transmission. The two-row design with 62 positions allows for versatile connectivity options. Crafted with copper alloy contacts, it guarantees secure and stable connections. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. Trust in this connector for seamless board-to-board connectivity in your projects.