887-062-542-804

Heilind Number:EDA887-062-542-804
Manufacturer:EDAC
Manufacturer Number:887-062-542-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-542-804

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector, designed for seamless integration in demanding electronic setups. With a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and performance. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers reliable power transmission at an amperage of 3 A. With 62 positions available, it caters to a wide range of connection needs. Whether you require straight mounting orientation or efficient board-to-board PCB connectivity, this versatile connector is the ideal solution. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in challenging environments. Upgrade your electronic systems with this essential component, perfect for various applications in the industrial, automotive, or aerospace sectors.