887-062-542-808

Heilind Number:EDA887-062-542-808
Manufacturer:EDAC
Manufacturer Number:887-062-542-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-542-808

Detailed Description

Elevate your electronic assembly with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage rating and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it ensures secure and reliable connection with a pitch of .156 inches and row spacing of .2 inches. Offering a total of 62 positions, it's perfect for complex PCB setups. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.