887-062-544-207

Heilind Number:EDA887-062-544-207
Manufacturer:EDAC
Manufacturer Number:887-062-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-544-207

Detailed Description

Upgrade your electronics with this high-temperature Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a low amperage requirement of 3A, it offers reliable power transmission. The two rows of copper alloy contacts provide a stable connection, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Boasting 62 positions, this connector offers ample room for your components. Its straight mount orientation makes installation hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity with this essential component.