887-062-544-212

Heilind Number:EDA887-062-544-212
Manufacturer:EDAC
Manufacturer Number:887-062-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-544-212

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in demanding environments. With a current rating of 3A, it offers robust power delivery. The dual-row layout with 62 positions allows for versatile connectivity options. Engineered with precision, it boasts Copper Alloy contacts for efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide seamless integration onto your board. Suitable for a wide range of applications, this straight-mount connector guarantees secure and stable connections even in extreme operating conditions ranging from -40 to 105°C. Elevate your PCB assembly with this essential component.