887-062-544-802

Heilind Number:EDA887-062-544-802
Manufacturer:EDAC
Manufacturer Number:887-062-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-544-802

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector in sleek black. Designed for reliable performance, this connector features a 3 A amperage capacity and durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and 62 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, ensures efficient signal transmission. Its .156-inch pitch and .2-inch row spacing allow for easy assembly, while the straight mount orientation provides versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore our range of PCB connectors for more options to suit your requirements.