887-062-544-807

Heilind Number:EDA887-062-544-807
Manufacturer:EDAC
Manufacturer Number:887-062-544-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-544-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-544-807

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector. Engineered for efficiency and durability, this black connector is designed for high performance in demanding environments. With a current rating of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, offers superior heat resistance and safety. Featuring two rows of contact pins made of copper alloy, it provides a secure and stable connection. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, with 62 positions available for versatile connectivity options. Whether for industrial or commercial applications, this straight-mount connector guarantees optimal performance even in extreme temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with this essential component.