887-062-544-812

Heilind Number:EDA887-062-544-812
Manufacturer:EDAC
Manufacturer Number:887-062-544-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-544-812

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high-performance applications, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring robustness and safety. With a contact material of Copper Alloy, it guarantees efficient power transmission, while its two rows with 62 positions offer ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for harsh environments. Whether in industrial settings or telecommunications, this black connector, with a straight mount orientation, delivers exceptional performance. Trust in its 3A amperage rating and make seamless connections with ease. Elevate your PCB design with this essential component.