887-062-555-201

Heilind Number:EDA887-062-555-201
Manufacturer:EDAC
Manufacturer Number:887-062-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-555-201

Detailed Description

Enhance your connectivity solutions with this high temp card edge connector, designed for optimal performance in demanding environments. With a sleek black finish, it seamlessly integrates into your setup while offering a reliable 3A amperage for efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contact material, this connector ensures durability and robust conductivity. Its two rows of 62 positions, with a pitch of .156 inches and row spacing of .2 inches, provide ample connectivity options for your applications. Suitable for board-to-board PCB connections, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your connectivity with this essential component.