887-062-555-208

Heilind Number:EDA887-062-555-208
Manufacturer:EDAC
Manufacturer Number:887-062-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-555-208

Detailed Description

Enhance your PCB connectivity with our premium High Temp Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. With two rows of 62 positions and a pitch of .156 inches, it offers versatile connectivity options for your circuit boards. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial environments. Upgrade your electronics with this essential component.