887-062-555-802

Heilind Number:EDA887-062-555-802
Manufacturer:EDAC
Manufacturer Number:887-062-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-555-802

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This essential component boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in high-temperature conditions ranging from -40 to 105 °C. With two rows and 62 positions, it offers ample connectivity for your PCB assembly needs. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a sleek black color and a straight mount orientation, it seamlessly integrates into your electronic setup. Trust in its 3A amperage rating and .156-inch pitch for secure and stable connections. Perfect for various applications in the industry, this connector is a must-have for any professional.