887-062-555-803

Heilind Number:EDA887-062-555-803
Manufacturer:EDAC
Manufacturer Number:887-062-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-555-803

Detailed Description

Enhance your high-temperature electronic applications with our cutting-edge Card Edge Connector. Designed for reliability, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring robust performance even in challenging environments. With a high amperage rating of 3A and durable Copper Alloy contacts, it guarantees seamless power transmission. Featuring two rows with a total of 62 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB setups. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various system configurations. Elevate your PCB connectivity game with this essential component.