887-062-555-808

Heilind Number:EDA887-062-555-808
Manufacturer:EDAC
Manufacturer Number:887-062-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-555-808

Detailed Description

Elevate your high-temperature connectivity with our High Temp Card Edge Connector. Designed for top performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts offering a total of 62 positions, it provides ample connectivity options for your PCB setup. The .156-inch pitch and .2-inch row spacing guarantee seamless integration, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for industrial applications where reliability is paramount. Add it to your toolkit today and experience superior connectivity like never before.