887-062-555-812

Heilind Number:EDA887-062-555-812
Manufacturer:EDAC
Manufacturer Number:887-062-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-555-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding industrial environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability and safety. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your circuit board with 62 positions available for versatile connectivity. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees stable functionality even in extreme conditions. Elevate your PCB assembly with this essential component, a must-have in any professional electronic setup.