887-062-556-203

Heilind Number:EDA887-062-556-203
Manufacturer:EDAC
Manufacturer Number:887-062-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-556-203

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for secure board-to-board PCB connections. Designed for high-temperature environments, this connector is essential for industrial applications where durability is paramount. With a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures both performance and safety. The two rows of 62 positions provide ample connectivity, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of operating conditions. Trust in this black connector for seamless and robust connections in your electronic systems.