887-062-556-204

Heilind Number:EDA887-062-556-204
Manufacturer:EDAC
Manufacturer Number:887-062-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-556-204

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted with UL 94V-0 Polyphenylene Sulfide housing for ultimate durability. With two rows of precision-engineered copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. Featuring a pitch of .156 in and row spacing of .2 in, it offers seamless integration onto your PCB. With a total of 62 positions, it provides ample room for versatile connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for a variety of applications, from industrial to automotive. Upgrade your setup with this essential component, part of our extensive range of high-quality connectors.