887-062-556-207

Heilind Number:EDA887-062-556-207
Manufacturer:EDAC
Manufacturer Number:887-062-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-556-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts. With a pitch of .156 inches and two rows of 62 positions, it offers seamless connectivity for your circuit boards. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in our Black-colored connector to deliver efficient power transmission with a 3A amperage rating. Upgrade your PCB connections today with this essential component.