887-062-556-208

Heilind Number:EDA887-062-556-208
Manufacturer:EDAC
Manufacturer Number:887-062-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-556-208

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in harsh environments. With a 3A amperage rating, it provides efficient power transmission for your electronic devices. The two-row configuration with 62 positions offers ample connectivity options, while the copper alloy contact material guarantees long-lasting durability. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is an essential component for your PCB assembly needs. Whether for industrial or commercial applications, trust in our high-quality Card Edge Connector for seamless and reliable connectivity solutions.