887-062-556-212

Heilind Number:EDA887-062-556-212
Manufacturer:EDAC
Manufacturer Number:887-062-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-556-212

Detailed Description

Introducing our high-temp card edge connector, designed for reliable performance in demanding environments. With a sleek black finish and two rows for enhanced connectivity, this connector offers a seamless solution for your PCB requirements. Boasting a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures both safety and efficiency. Crafted with precision using copper alloy contacts, it guarantees secure data transmission. Featuring 62 positions and a pitch of .156 inches, it accommodates a wide range of connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component to deliver seamless board-to-board connectivity with uncompromising quality.