887-062-556-803

Heilind Number:EDA887-062-556-803
Manufacturer:EDAC
Manufacturer Number:887-062-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-556-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for reliability, this connector boasts a 3 A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of copper alloy contacts, and a pitch of .156 inches, it offers seamless integration onto your PCB. Featuring 62 positions and a straight mount orientation, it ensures efficient signal transmission. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a dependable choice for high-performance applications in various industries. Upgrade your setup with this essential component for optimal connectivity.