887-062-556-804

Heilind Number:EDA887-062-556-804
Manufacturer:EDAC
Manufacturer Number:887-062-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-556-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in high-temperature settings. With a current rating of 3 A, it provides efficient power transfer for your devices. The two rows of copper alloy contacts, spaced at .156 inches with .2-inch row spacing, offer seamless connectivity for up to 62 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.