887-062-556-807

Heilind Number:EDA887-062-556-807
Manufacturer:EDAC
Manufacturer Number:887-062-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-556-807

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and 62 positions, it offers ample connectivity options while maintaining a compact .156-inch pitch. The contact material, Copper Alloy, guarantees reliable signal transmission, even in harsh operating conditions ranging from -40 to 105°C. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Trust in this top-of-the-line connector for seamless board-to-board connections in your electronic projects.