887-062-556-812

Heilind Number:EDA887-062-556-812
Manufacturer:EDAC
Manufacturer Number:887-062-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-556-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in high-temperature environments. With two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, you can achieve seamless board-to-board connections with ease. Featuring 62 positions and a straight mount orientation, it offers versatility in various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance in any setting. Elevate your PCB assembly with this essential component.