887-062-558-201

Heilind Number:EDA887-062-558-201
Manufacturer:EDAC
Manufacturer Number:887-062-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-558-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and dual-row configuration, this connector boasts 62 positions for seamless board-to-board communication. Crafted from UL 94V-0 Polyphenylene Sulfide housing and featuring copper alloy contacts, it ensures reliable conductivity, even in extreme temperatures ranging from -40 to 105 °C. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing facilitate easy integration into your PCB setup. Elevate your connectivity solutions with this essential component.