887-062-558-204

Heilind Number:EDA887-062-558-204
Manufacturer:EDAC
Manufacturer Number:887-062-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-558-204

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of contact points constructed from high-quality Copper Alloy, it offers reliable conductivity for your PCB setups. The .156-inch pitch and .2-inch row spacing provide seamless integration, accommodating up to 62 positions for versatile connectivity options. Its right-angle mount orientation adds a convenient touch, while its wide operating temperature range of -40 to 105°C guarantees stable functionality in various environments. Upgrade your PCB connections with this essential component, perfect for a range of electronic applications.