887-062-558-802

Heilind Number:EDA887-062-558-802
Manufacturer:EDAC
Manufacturer Number:887-062-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-558-802

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector. Expertly designed for durability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in challenging environments. With two rows of copper alloy contacts, it offers a total of 62 positions with a pitch of .156 inches, delivering high-speed data transmission with precision. The right-angle mount orientation and row spacing of .2 inches make it easy to integrate into your PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various applications in industries such as telecommunications, industrial automation, and aerospace. Upgrade your systems with this black Card Edge Connector and experience seamless connectivity like never before.