887-062-558-803

Heilind Number:EDA887-062-558-803
Manufacturer:EDAC
Manufacturer Number:887-062-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-558-803

Detailed Description

Introducing our High Temp Card Edge Connector, an essential component for seamless board-to-board PCB connections. Designed for optimal performance in high-temperature environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and 62 positions, it offers ample connectivity options for your PCB setups. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise assembly. Its right-angle mount orientation provides versatility in installation, and with an operating temperature range of -40 to 105°C, this connector is built to withstand harsh operating conditions. Trust in its durability and efficiency for your next electronic project.