887-062-558-804

Heilind Number:EDA887-062-558-804
Manufacturer:EDAC
Manufacturer Number:887-062-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-558-804

Detailed Description

Maximize connectivity and efficiency with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .156 inch pitch and .2 inch row spacing allow for seamless integration into your PCB layout, accommodating a total of 62 positions. Its right-angle mount orientation ensures a secure and space-saving connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-temperature applications in various industries. Trust in its quality and performance for seamless board-to-board connectivity.