887-062-558-807

Heilind Number:EDA887-062-558-807
Manufacturer:EDAC
Manufacturer Number:887-062-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-558-807

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. Featuring two rows with a total of 62 positions, it offers ample connectivity options for your application. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates seamless board-to-board connections. Its right-angle mount orientation allows for flexible installation, while its impressive operating temperature range of -40 to 105°C ensures consistent performance in extreme conditions. Trust in this essential component for your PCB assembly needs.