887-062-558-812

Heilind Number:EDA887-062-558-812
Manufacturer:EDAC
Manufacturer Number:887-062-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-558-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a high amperage of 3 A, making it suitable for a variety of applications. Crafted with housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, it ensures durability and reliability. With two rows and 62 positions, it offers ample connectivity options. Featuring a right-angle mount orientation, it allows for seamless installation. Operating smoothly in a wide temperature range of -40 to 105 °C, it guarantees consistent performance even in challenging environments. Upgrade your setup with this essential component for efficient board-to-board connections.