887-062-559-202

Heilind Number:EDA887-062-559-202
Manufacturer:EDAC
Manufacturer Number:887-062-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-559-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it offers a total of 62 positions for seamless board-to-board connections. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse applications. Trust in this connector for efficient and robust connectivity solutions in your PCB designs.