887-062-559-212

Heilind Number:EDA887-062-559-212
Manufacturer:EDAC
Manufacturer Number:887-062-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-559-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector in sleek Black. Designed for superior performance, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic devices. Boasting 62 positions and a right-angle mount orientation, it allows for efficient and space-saving PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component, ensuring optimal performance and durability.