887-062-559-803

Heilind Number:EDA887-062-559-803
Manufacturer:EDAC
Manufacturer Number:887-062-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-559-803

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh conditions. With a current rating of 3 A and contact material crafted from Copper Alloy, it guarantees secure and stable connections. Its two rows with a total of 62 positions offer ample room for efficient data transmission. The right-angle mount orientation and .156-inch pitch provide versatility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Perfect for PCB connectors, board-to-board PCB connections, and card-edge installations, this connector is a must-have for any project requiring high-quality connectivity solutions.