887-062-560-207

Heilind Number:EDA887-062-560-207
Manufacturer:EDAC
Manufacturer Number:887-062-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-560-207

Detailed Description

Enhance your high-temperature PCB connections with our 62-position Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a black UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring durability and reliability. With a pitch of .156 inches and two rows for efficient signal transmission, it offers seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in this connector for secure and high-amperage (3A) connections in your electronic designs.