887-062-560-212

Heilind Number:EDA887-062-560-212
Manufacturer:EDAC
Manufacturer Number:887-062-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-560-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in extreme environments. With a sleek black finish and a sturdy UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both durability and style. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers seamless integration on your PCB. With 62 positions available, you can accommodate a wide range of components. Whether you need a straight mount orientation or plan to stack multiple boards, this connector is versatile and efficient. Operating flawlessly even in temperatures ranging from -40 to 105 °C, it guarantees consistent connectivity for your critical applications. Upgrade your setup with this essential component, a must-have in any electronic assembly toolbox.