887-062-560-802

Heilind Number:EDA887-062-560-802
Manufacturer:EDAC
Manufacturer Number:887-062-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-560-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this essential component features a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring it can withstand even the most demanding environments. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Boasting 62 positions across two rows, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your PCB. The straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity with this essential connector.