887-062-560-808

Heilind Number:EDA887-062-560-808
Manufacturer:EDAC
Manufacturer Number:887-062-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-560-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector boasts a 3 A amperage rating and is constructed with UL 94V-0 Polyphenylene Sulfide housing for exceptional durability. Featuring two rows of precision-machined Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for a total of 62 positions. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Elevate your connectivity solutions with this essential component.