887-064-500-804

Heilind Number:EDA887-064-500-804
Manufacturer:EDAC
Manufacturer Number:887-064-500-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-500-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-500-804

Detailed Description

Enhance connectivity in high-temperature environments with this black Card Edge Connector. Designed for reliability, it features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for secure power transmission. With two rows and 64 positions, it offers ample connectivity options for various applications. The .156-inch pitch and .2-inch row spacing ensure precise alignment on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial settings. Its straight mount orientation simplifies installation, making it a versatile choice for board-to-board connections.