887-064-520-201

Heilind Number:EDA887-064-520-201
Manufacturer:EDAC
Manufacturer Number:887-064-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-520-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power and signal transmission. With a pitch of .156 inches and 64 positions spread across 2 rows, it offers high density connectivity for your applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial and commercial projects. The straight mount orientation and black color provide versatility in installation, while its 3A amperage rating guarantees efficient power delivery. Upgrade your board-to-board connections with this essential component.