887-064-520-203

Heilind Number:EDA887-064-520-203
Manufacturer:EDAC
Manufacturer Number:887-064-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-520-203

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing material. With a contact material of Copper Alloy, it ensures reliable conductivity. Featuring two rows with a pitch of .156 inches and a total of 64 positions, it offers ample connectivity options. Its straight mount orientation and durable design make it ideal for board-to-board PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for high-temperature applications. Upgrade your setup with this essential component.