887-064-520-212

Heilind Number:EDA887-064-520-212
Manufacturer:EDAC
Manufacturer Number:887-064-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-520-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black finish, this connector is not only visually appealing but also incredibly durable, thanks to its UL 94V-0 Polyphenylene Sulfide housing material. With two rows of precision-crafted Copper Alloy contacts, it offers a secure and efficient interface for your circuitry. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the 64 positions cater to a wide range of connectivity needs. Whether for industrial machinery or high-speed data transmission, this connector guarantees optimal performance, even in extreme temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and maintenance. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.