887-064-520-803

Heilind Number:EDA887-064-520-803
Manufacturer:EDAC
Manufacturer Number:887-064-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-520-803

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable connectivity for power and signal transmission. The straight mount orientation and 64 positions cater to various PCB layout requirements, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance in extreme conditions. Perfect for industrial and automotive applications, this connector is a vital component in your electronic assembly projects. Upgrade to superior quality and efficiency with our Card Edge Connector.