887-064-520-804

Heilind Number:EDA887-064-520-804
Manufacturer:EDAC
Manufacturer Number:887-064-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-520-804

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for superior performance, this connector boasts a 3A amperage and features a durable UL 94V-0 Polyphenylene Sulfide housing. With two rows and a total of 64 positions, it offers ample space for seamless board-to-board PCB connections. Crafted with precision, the contact material is made of high-quality copper alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing provide optimal alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Explore our wide range of PCB connectors for more essential solutions.