887-064-520-807

Heilind Number:EDA887-064-520-807
Manufacturer:EDAC
Manufacturer Number:887-064-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-520-807

Detailed Description

Easily connect high temperature applications with our black Card Edge Connector. Designed for durability, it features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance. With two rows and 64 positions, it offers ample connectivity in a compact design. The .156 inch pitch and .2 inch row spacing allow for seamless integration on PCBs. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Whether for industrial machinery or telecommunications equipment, this connector is a versatile solution for board-to-board connections.